
SN74F257DR | |
|---|---|
DigiKey Part Number | 296-1555-2-ND - Tape & Reel (TR) 296-1555-1-ND - Cut Tape (CT) 296-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F257DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,25256 Kč | 18 131,40 Kč |
| 5 000 | 7,06501 Kč | 35 325,05 Kč |
| 7 500 | 6,97106 Kč | 52 282,95 Kč |
| 12 500 | 6,86700 Kč | 85 837,50 Kč |
| 17 500 | 6,80618 Kč | 119 108,15 Kč |
| 25 000 | 6,74770 Kč | 168 692,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,17120 Kč | 254,28 Kč |
| 100 | 8,91260 Kč | 891,26 Kč |
| 250 | 8,31308 Kč | 2 078,27 Kč |
| 500 | 7,95058 Kč | 3 975,29 Kč |
| 1 000 | 7,85839 Kč | 7 858,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 11,19400 Kč | 111,94 Kč |
| 25 | 10,05360 Kč | 251,34 Kč |
| 100 | 8,80930 Kč | 880,93 Kč |
| 250 | 8,21672 Kč | 2 054,18 Kč |
| 500 | 7,85842 Kč | 3 929,21 Kč |
| 1 000 | 7,76730 Kč | 7 767,30 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |


