CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3861PW

DigiKey Part Number
296-33886-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3861PW
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3861PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
1017,24800 Kč172,48 Kč
6014,35967 Kč861,58 Kč
12013,57942 Kč1 629,53 Kč
30012,75617 Kč3 826,85 Kč
54012,32870 Kč6 657,50 Kč
1 02011,93938 Kč12 178,17 Kč
2 52011,49275 Kč28 961,73 Kč
5 04011,21955 Kč56 546,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč

Other Suppliers on DigiKey

9 003In Stock
Ships from Rochester Electronics, LLC