
SN74CBTLV3861DBQR | |
|---|---|
DigiKey Part Number | 296-9149-2-ND - Tape & Reel (TR) 296-9149-1-ND - Cut Tape (CT) 296-9149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861DBQR |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,24118 Kč | 20 602,95 Kč |
| 5 000 | 8,03284 Kč | 40 164,20 Kč |
| 7 500 | 7,92851 Kč | 59 463,83 Kč |
| 12 500 | 7,81292 Kč | 97 661,50 Kč |
| 17 500 | 7,74534 Kč | 135 543,45 Kč |
| 25 000 | 7,68037 Kč | 192 009,25 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |

