
SN74CBTLV3384PW | |
|---|---|
DigiKey Part Number | 296-26455-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3384PW |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3384PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 60 | 11,31450 Kč | 678,87 Kč |
| 120 | 10,67750 Kč | 1 281,30 Kč |
| 300 | 10,00413 Kč | 3 001,24 Kč |
| 540 | 9,65519 Kč | 5 213,80 Kč |
| 1 020 | 9,33690 Kč | 9 523,64 Kč |
| 2 520 | 8,97173 Kč | 22 608,76 Kč |
| 5 040 | 8,74846 Kč | 44 092,24 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



