
SN74CBTLV3384DGVR | |
|---|---|
DigiKey Part Number | 296-9143-2-ND - Tape & Reel (TR) 296-9143-1-ND - Cut Tape (CT) 296-9143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3384DGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3384DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,49800 Kč | 114,98 Kč |
| 25 | 10,33160 Kč | 258,29 Kč |
| 100 | 9,05900 Kč | 905,90 Kč |
| 250 | 8,45032 Kč | 2 112,58 Kč |
| 500 | 8,08328 Kč | 4 041,64 Kč |
| 1 000 | 7,99934 Kč | 7 999,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53317 Kč | 15 066,34 Kč |
| 4 000 | 7,32872 Kč | 29 314,88 Kč |
| 6 000 | 7,22634 Kč | 43 358,04 Kč |
| 10 000 | 7,11288 Kč | 71 128,80 Kč |
| 14 000 | 7,04658 Kč | 98 652,12 Kč |
| 20 000 | 6,98280 Kč | 139 656,00 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |

