16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257DR

DigiKey Part Number
296-9137-2-ND - Tape & Reel (TR)
296-9137-1-ND - Cut Tape (CT)
296-9137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257DR
Description
IC MUX/DEMUX 4 X 1:2 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 872
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,16870 Kč12 921,75 Kč
5 0005,02653 Kč25 132,65 Kč
7 5004,95534 Kč37 165,05 Kč
12 5004,87643 Kč60 955,38 Kč
17 5004,83033 Kč84 530,77 Kč
25 0004,78600 Kč119 650,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,14600 Kč81,46 Kč
257,29160 Kč182,29 Kč
1006,34870 Kč634,87 Kč
2505,89988 Kč1 474,97 Kč
5005,62792 Kč2 813,96 Kč
1 0005,47511 Kč5 475,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
108,05200 Kč80,52 Kč
257,20720 Kč180,18 Kč
1006,27510 Kč627,51 Kč
2505,83152 Kč1 457,88 Kč
5005,56270 Kč2 781,35 Kč
1 0005,41164 Kč5 411,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč