
SN74CBTLV3245ADGVR | |
|---|---|
DigiKey Part Number | 296-9120-2-ND - Tape & Reel (TR) 296-9120-1-ND - Cut Tape (CT) 296-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,91176 Kč | 2 977,94 Kč |
| 500 | 11,42208 Kč | 5 711,04 Kč |
| 1 000 | 11,01912 Kč | 11 019,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54428 Kč | 23 088,56 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

