
SN74CBTLV3245ADBQR | |
|---|---|
DigiKey Part Number | 296-9119-2-ND - Tape & Reel (TR) 296-9119-1-ND - Cut Tape (CT) 296-9119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADBQR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 20-SSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 250 | 9,00144 Kč | 2 250,36 Kč |
| 500 | 8,61422 Kč | 4 307,11 Kč |
| 1 000 | 8,29568 Kč | 8 295,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24102 Kč | 15 602,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

