Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3126RGYR

DigiKey Part Number
296-15104-2-ND - Tape & Reel (TR)
296-15104-1-ND - Cut Tape (CT)
296-15104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3126RGYR
Description
IC BUS SWITCH 1 X 1:1 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3126RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
14-VQFN (3.5x3.5)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,18840 Kč254,71 Kč
1008,92620 Kč892,62 Kč
2508,32444 Kč2 081,11 Kč
5007,96202 Kč3 981,01 Kč
1 0007,87110 Kč7 871,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29499 Kč21 884,97 Kč
6 0007,11454 Kč42 687,24 Kč
9 0007,02420 Kč63 217,80 Kč
15 0006,92415 Kč103 862,25 Kč
21 0006,86561 Kč144 177,81 Kč
30 0006,80938 Kč204 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč