
SN74CBTLV3126PWR | |
|---|---|
DigiKey Part Number | 296-9118-2-ND - Tape & Reel (TR) 296-9118-1-ND - Cut Tape (CT) 296-9118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32625 Kč | 10 652,50 Kč |
| 4 000 | 5,17239 Kč | 20 689,56 Kč |
| 6 000 | 5,09538 Kč | 30 572,28 Kč |
| 10 000 | 5,01000 Kč | 50 100,00 Kč |
| 14 000 | 4,96012 Kč | 69 441,68 Kč |
| 20 000 | 4,91216 Kč | 98 243,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





