
SN74CBTLV3125DGVR | |
|---|---|
DigiKey Part Number | 296-9112-2-ND - Tape & Reel (TR) 296-9112-1-ND - Cut Tape (CT) 296-9112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TVSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,51954 Kč | 2 759,77 Kč |
| 1 000 | 5,36520 Kč | 5 365,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,11889 Kč | 10 237,78 Kč |
| 4 000 | 4,97002 Kč | 19 880,08 Kč |
| 6 000 | 4,89547 Kč | 29 372,82 Kč |
| 10 000 | 4,81287 Kč | 48 128,70 Kč |
| 14 000 | 4,76461 Kč | 66 704,54 Kč |
| 20 000 | 4,71815 Kč | 94 363,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

