Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3305CPWR

DigiKey Part Number
296-17508-2-ND - Tape & Reel (TR)
296-17508-1-ND - Cut Tape (CT)
296-17508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3305CPWR
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3305CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 972
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,38600 Kč93,86 Kč
258,40760 Kč210,19 Kč
1007,34300 Kč734,30 Kč
2506,83276 Kč1 708,19 Kč
5006,52576 Kč3 262,88 Kč
1 0006,27294 Kč6 272,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,43505 Kč12 870,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC