Bus Switch 1 x 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD1G384DBVR

DigiKey Part Number
296-12415-2-ND - Tape & Reel (TR)
296-12415-1-ND - Cut Tape (CT)
296-12415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD1G384DBVR
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD1G384DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,43800 Kč54,38 Kč
254,83800 Kč120,95 Kč
1004,18070 Kč418,07 Kč
2503,86532 Kč966,33 Kč
5003,67548 Kč1 837,74 Kč
1 0003,51905 Kč3 519,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,32601 Kč9 978,03 Kč
6 0003,23152 Kč19 389,12 Kč
9 0003,18418 Kč28 657,62 Kč
15 0003,13174 Kč46 976,10 Kč
21 0003,10109 Kč65 122,89 Kč
30 0003,07162 Kč92 148,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč

Other Suppliers on DigiKey

87 913In Stock
Ships from Rochester Electronics, LLC