
SN74CBTD16211DGGR | |
|---|---|
DigiKey Part Number | 296-1172-2-ND - Tape & Reel (TR) 296-1172-1-ND - Cut Tape (CT) 296-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16211DGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16211DGGR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,42240 Kč | 1 160,56 Kč |
| 100 | 41,78390 Kč | 4 178,39 Kč |
| 250 | 40,19100 Kč | 10 047,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,24182 Kč | 72 483,64 Kč |
| 4 000 | 35,49901 Kč | 141 996,04 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




