
SN74CBT3345CDBQR | |
|---|---|
DigiKey Part Number | 296-19216-2-ND - Tape & Reel (TR) 296-19216-1-ND - Cut Tape (CT) 296-19216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345CDBQR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345CDBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 20-SSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69619 Kč | 19 240,47 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

