Bus Switch 8 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3345CDBQR

DigiKey Part Number
296-19216-2-ND - Tape & Reel (TR)
296-19216-1-ND - Cut Tape (CT)
296-19216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3345CDBQR
Description
IC BUS SWITCH 8 X 1:1 20-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3345CDBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-SSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 32 848 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,69619 Kč19 240,47 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

32 848In Stock
Ships from Rochester Electronics, LLC