
SN74CBT3306CPWR | |
|---|---|
DigiKey Part Number | 296-16755-2-ND - Tape & Reel (TR) 296-16755-1-ND - Cut Tape (CT) 296-16755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306CPWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,20050 Kč | 6 200,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88795 Kč | 11 775,90 Kč |
| 4 000 | 5,72080 Kč | 22 883,20 Kč |
| 6 000 | 5,63709 Kč | 33 822,54 Kč |
| 10 000 | 5,54438 Kč | 55 443,80 Kč |
| 14 000 | 5,49020 Kč | 76 862,80 Kč |
| 20 000 | 5,43808 Kč | 108 761,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

