
SN74CBT3305CPWR | |
|---|---|
DigiKey Part Number | 296-19214-2-ND - Tape & Reel (TR) 296-19214-1-ND - Cut Tape (CT) 296-19214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CPWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58968 Kč | 1 397,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,20625 Kč | 10 412,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

