SN74CBT3257PWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 500
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257PWR

DigiKey Part Number
296-6437-2-ND - Tape & Reel (TR)
296-6437-1-ND - Cut Tape (CT)
296-6437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3257PWR
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DTR2Gonsemi50074FST3257DTR2GOSCT-ND10,92000 KčDirect
PI5C3257LEXDiodes Incorporated031-PI5C3257LEXCT-ND15,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types