Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257CDR

DigiKey Part Number
296-15340-2-ND - Tape & Reel (TR)
296-15340-1-ND - Cut Tape (CT)
296-15340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3257CDR
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SOIC
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,43600 Kč104,36 Kč
259,38200 Kč234,55 Kč
1008,20390 Kč820,39 Kč
2507,64496 Kč1 911,24 Kč
5007,30772 Kč3 653,86 Kč
1 0007,19643 Kč7 196,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,73658 Kč16 841,45 Kč
5 0006,55982 Kč32 799,10 Kč
7 5006,47125 Kč48 534,38 Kč
12 5006,37318 Kč79 664,75 Kč
17 5006,31584 Kč110 527,20 Kč
25 0006,26071 Kč156 517,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč

Other Suppliers on DigiKey

71 670In Stock
Ships from Rochester Electronics, LLC