
SN74CBT3253DBR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3253DBRTR-ND - Tape & Reel (TR) 296-SN74CBT3253DBRCT-ND - Cut Tape (CT) 296-SN74CBT3253DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253DBR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253DBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3253QEX | Diodes Incorporated | 7 735 | PI5C3253QEXDICT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,87292 Kč | 2 218,23 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91625 Kč | 15 832,50 Kč |
| 4 000 | 7,70296 Kč | 30 811,84 Kč |
| 6 000 | 7,59617 Kč | 45 577,02 Kč |
| 10 000 | 7,47783 Kč | 74 778,30 Kč |
| 14 000 | 7,40868 Kč | 103 721,52 Kč |
| 20 000 | 7,34211 Kč | 146 842,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

