
SN74CBT3253D | |
|---|---|
DigiKey Part Number | 296-6432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253D |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 40 | 19,71175 Kč | 788,47 Kč |
| 120 | 18,04250 Kč | 2 165,10 Kč |
| 280 | 17,06311 Kč | 4 777,67 Kč |
| 520 | 16,48221 Kč | 8 570,75 Kč |
| 1 000 | 15,96856 Kč | 15 968,56 Kč |
| 2 520 | 15,38620 Kč | 38 773,22 Kč |
| 5 000 | 15,04213 Kč | 75 210,65 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

