
SN74CBT3251PW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3251PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251PW |
Description | IC MUX/DEMUX 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 90 | 14,71956 Kč | 1 324,76 Kč |
| 180 | 13,98817 Kč | 2 517,87 Kč |
| 270 | 13,62070 Kč | 3 677,59 Kč |
| 540 | 13,08254 Kč | 7 064,57 Kč |
| 1 080 | 12,63963 Kč | 13 650,80 Kč |
| 2 520 | 12,20309 Kč | 30 751,79 Kč |
| 5 040 | 11,91557 Kč | 60 054,47 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

