
SN74CBT3251D | |
|---|---|
DigiKey Part Number | 296-6428-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251D |
Description | IC MUX/DEMUX 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 18,29200 Kč | 182,92 Kč |
| 40 | 15,81900 Kč | 632,76 Kč |
| 120 | 14,43500 Kč | 1 732,20 Kč |
| 280 | 13,62386 Kč | 3 814,68 Kč |
| 520 | 13,14167 Kč | 6 833,67 Kč |
| 1 000 | 12,71609 Kč | 12 716,09 Kč |
| 2 520 | 12,23331 Kč | 30 827,94 Kč |
| 5 000 | 11,94811 Kč | 59 740,55 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

