
SN74CBT3245CDBR | |
|---|---|
DigiKey Part Number | 296-19200-2-ND - Tape & Reel (TR) 296-19200-1-ND - Cut Tape (CT) 296-19200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CDBR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CDBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Type Bus Switch | Supplier Device Package 20-SSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| 1 000 | 6,66687 Kč | 6 666,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,85543 Kč | 13 710,86 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

