Bus Switch 8 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245CDBQR

DigiKey Part Number
296-19199-2-ND - Tape & Reel (TR)
296-19199-1-ND - Cut Tape (CT)
296-19199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245CDBQR
Description
IC BUS SWITCH 8 X 1:1 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245CDBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-SSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,93200 Kč99,32 Kč
258,91160 Kč222,79 Kč
1007,79240 Kč779,24 Kč
2507,25608 Kč1 814,02 Kč
5006,93270 Kč3 466,35 Kč
1 0006,81091 Kč6 810,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,38625 Kč15 965,63 Kč
5 0006,21709 Kč31 085,45 Kč
7 5006,13237 Kč45 992,78 Kč
12 5006,03847 Kč75 480,88 Kč
17 5005,98363 Kč104 713,52 Kč
25 0005,93088 Kč148 272,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč

Other Suppliers on DigiKey

154 109In Stock
Ships from Rochester Electronics, LLC