Bus Switch 8 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245ADBR

DigiKey Part Number
296-6425-2-ND - Tape & Reel (TR)
296-6425-1-ND - Cut Tape (CT)
296-6425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245ADBR
Description
IC BUS SWITCH 8 X 1:1 20-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.209", 5.30mm Width)
Type
Bus Switch
Supplier Device Package
20-SSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 79 409 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,28803 Kč24 576,06 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč

Other Suppliers on DigiKey

79 409In Stock
Ships from Rochester Electronics, LLC