SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16232DL

DigiKey Part Number
SN74CBT16232DL-ND
Manufacturer
Manufacturer Product Number
SN74CBT16232DL
Description
IC MUX/DEMUX 16 X 1:2 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16232DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,99000 Kč43,99 Kč
2030,33300 Kč606,66 Kč
4028,48600 Kč1 139,44 Kč
10026,53140 Kč2 653,14 Kč
26024,96369 Kč6 490,56 Kč
50024,10940 Kč12 054,70 Kč
1 00023,36024 Kč23 360,24 Kč
2 50022,56897 Kč56 422,43 Kč
5 00022,09227 Kč110 461,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,99000 Kč
Unit Price with VAT:53,22790 Kč

Other Suppliers on DigiKey

25 771In Stock
Ships from Rochester Electronics, LLC