
SN74CB3T3384PWR | |
|---|---|
DigiKey Part Number | 296-19163-2-ND - Tape & Reel (TR) 296-19163-1-ND - Cut Tape (CT) 296-19163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3384PWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3384PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,13040 Kč | 1 813,04 Kč |
| 250 | 17,03536 Kč | 4 258,84 Kč |
| 500 | 16,68296 Kč | 8 341,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,62988 Kč | 27 259,76 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |

