Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3253PWR

DigiKey Part Number
296-19156-2-ND - Tape & Reel (TR)
296-19156-1-ND - Cut Tape (CT)
296-19156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3253PWR
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3253PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,82200 Kč278,22 Kč
2525,31520 Kč632,88 Kč
10022,55610 Kč2 255,61 Kč
25021,23904 Kč5 309,76 Kč
50021,01102 Kč10 505,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,25338 Kč38 506,76 Kč
4 00018,81074 Kč75 242,96 Kč
6 00018,58911 Kč111 534,66 Kč
10 00018,34343 Kč183 434,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč

Other Suppliers on DigiKey

1 404In Stock
Ships from Rochester Electronics, LLC