
SN74CB3Q3384APWR | |
|---|---|
DigiKey Part Number | 296-19144-2-ND - Tape & Reel (TR) 296-19144-1-ND - Cut Tape (CT) 296-19144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3384APWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3384APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,62200 Kč | 186,22 Kč |
| 25 | 16,85560 Kč | 421,39 Kč |
| 100 | 14,91430 Kč | 1 491,43 Kč |
| 250 | 13,98528 Kč | 3 496,32 Kč |
| 500 | 13,57658 Kč | 6 788,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,58695 Kč | 25 173,90 Kč |
| 4 000 | 12,27502 Kč | 49 100,08 Kč |
| 6 000 | 12,11883 Kč | 72 712,98 Kč |
| 10 000 | 11,94580 Kč | 119 458,00 Kč |
| 14 000 | 11,84464 Kč | 165 824,96 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

