
SN74CB3Q3345PWR | |
|---|---|
DigiKey Part Number | 296-19141-2-ND - Tape & Reel (TR) 296-19141-1-ND - Cut Tape (CT) 296-19141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3345PWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3345PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,79080 Kč | 5 895,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,97786 Kč | 21 955,72 Kč |
| 4 000 | 10,69869 Kč | 42 794,76 Kč |
| 6 000 | 10,55888 Kč | 63 353,28 Kč |
| 10 000 | 10,40407 Kč | 104 040,70 Kč |
| 14 000 | 10,31353 Kč | 144 389,42 Kč |
| 20 000 | 10,22652 Kč | 204 530,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

