
SN74CB3Q3306ADCUR | |
|---|---|
DigiKey Part Number | 296-23251-2-ND - Tape & Reel (TR) 296-23251-1-ND - Cut Tape (CT) 296-23251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306ADCUR |
Description | IC BUS SWITCH 1 X 1:1 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306ADCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,86880 Kč | 3 934,40 Kč |
| 1 000 | 7,77472 Kč | 7 774,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20812 Kč | 21 624,36 Kč |
| 6 000 | 7,02950 Kč | 42 177,00 Kč |
| 9 000 | 6,94003 Kč | 62 460,27 Kč |
| 15 000 | 6,84094 Kč | 102 614,10 Kč |
| 21 000 | 6,78301 Kč | 142 443,21 Kč |
| 30 000 | 6,72732 Kč | 201 819,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


