Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3245PWRE4

DigiKey Part Number
SN74CB3Q3245PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3Q3245PWRE4
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3245PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,01825 Kč20 036,50 Kč
4 0009,75935 Kč39 037,40 Kč
6 0009,62972 Kč57 778,32 Kč
10 0009,48610 Kč94 861,00 Kč
14 0009,40208 Kč131 629,12 Kč
20 0009,32135 Kč186 427,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01825 Kč
Unit Price with VAT:12,12208 Kč