Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3125PW

DigiKey Part Number
296-33850-5-ND
Manufacturer
Manufacturer Product Number
SN74CB3Q3125PW
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3125PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3125PWRTexas Instruments100296-16804-1-ND21,84000 KčMFR Recommended
74CBTLV3125PGG8Renesas Electronics Corporation0800-74CBTLV3125PGG8CT-ND30,87000 KčSimilar
74CBTLV3125PW,118Nexperia USA Inc.2 7521727-4402-1-ND9,03000 KčSimilar
PI3B3125LEDiodes Incorporated56PI3B3125LE-ND10,29000 KčSimilar
PI3B3125LEXDiodes Incorporated4 85031-PI3B3125LEXCT-ND11,76000 KčSimilar
In-Stock: 6 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,37800 Kč163,78 Kč
9013,17044 Kč1 185,34 Kč
18012,50317 Kč2 250,57 Kč
27012,16874 Kč3 285,56 Kč
54011,67917 Kč6 306,75 Kč
1 08011,27593 Kč12 178,00 Kč
2 52010,87863 Kč27 414,15 Kč
5 04010,61707 Kč53 510,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

23 058In Stock
Ships from Rochester Electronics, LLC