
SN74CB3Q3125DGVR | |
|---|---|
DigiKey Part Number | 296-19124-2-ND - Tape & Reel (TR) 296-19124-1-ND - Cut Tape (CT) 296-19124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TVSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,75300 Kč | 2 938,25 Kč |
| 500 | 11,30868 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,54194 Kč | 21 083,88 Kč |
| 4 000 | 10,27196 Kč | 41 087,84 Kč |
| 6 000 | 10,13672 Kč | 60 820,32 Kč |
| 10 000 | 9,98696 Kč | 99 869,60 Kč |
| 14 000 | 9,89939 Kč | 138 591,46 Kč |
| 20 000 | 9,81520 Kč | 196 304,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

