


SN74BCT760MDWREP | |
|---|---|
DigiKey Part Number | 296-22294-2-ND - Tape & Reel (TR) 296-22294-1-ND - Cut Tape (CT) 296-22294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74BCT760MDWREP |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT760MDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,21000 Kč | 317,21 Kč |
| 10 | 251,03900 Kč | 2 510,39 Kč |
| 25 | 234,51080 Kč | 5 862,77 Kč |
| 100 | 223,50590 Kč | 22 350,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 194,63914 Kč | 389 278,28 Kč |
| Unit Price without VAT: | 317,21000 Kč |
|---|---|
| Unit Price with VAT: | 383,82410 Kč |



