Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXCH1T45DTQR

DigiKey Part Number
296-53474-2-ND - Tape & Reel (TR)
296-53474-1-ND - Cut Tape (CT)
296-53474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXCH1T45DTQR
Description
IC XLTR VL BIDIR 6-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AXCH1T45DTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,92700 Kč119,27 Kč
2510,72560 Kč268,14 Kč
1009,40500 Kč940,50 Kč
2508,77632 Kč2 194,08 Kč
5008,39710 Kč4 198,55 Kč
1 0008,32088 Kč8 320,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,69983 Kč23 099,49 Kč
6 0007,51120 Kč45 067,20 Kč
9 0007,41677 Kč66 750,93 Kč
15 0007,31215 Kč109 682,25 Kč
21 0007,25102 Kč152 271,42 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč