Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC1T45DTQR

DigiKey Part Number
296-SN74AXC1T45DTQRTR-ND - Tape & Reel (TR)
296-SN74AXC1T45DTQRCT-ND - Cut Tape (CT)
296-SN74AXC1T45DTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC1T45DTQR
Description
IC XLTR VL BIDIR 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC1T45DTQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-X2SON (1x0.8)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
109,05100 Kč90,51 Kč
258,11680 Kč202,92 Kč
1007,08670 Kč708,67 Kč
2506,59200 Kč1 648,00 Kč
5006,29460 Kč3 147,30 Kč
1 0006,15842 Kč6 158,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,74694 Kč17 240,82 Kč
6 0005,59883 Kč33 592,98 Kč
9 0005,52471 Kč49 722,39 Kč
15 0005,44252 Kč81 637,80 Kč
21 0005,39449 Kč113 284,29 Kč
30 0005,34829 Kč160 448,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč