
SN74AVCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-22015-2-ND - Tape & Reel (TR) 296-22015-1-ND - Cut Tape (CT) 296-22015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH8T245RHLR |
Description | IC TRANSLATION TXRX 3.6V 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH8T245RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 28,79600 Kč | 287,96 Kč |
| 25 | 26,21160 Kč | 655,29 Kč |
| 100 | 23,36550 Kč | 2 336,55 Kč |
| 250 | 22,00736 Kč | 5 501,84 Kč |
| 500 | 21,80360 Kč | 10 901,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,51617 Kč | 20 516,17 Kč |
| 2 000 | 19,96193 Kč | 39 923,86 Kč |
| 3 000 | 19,68428 Kč | 59 052,84 Kč |
| 5 000 | 19,37674 Kč | 96 883,70 Kč |
| 7 000 | 19,19703 Kč | 134 379,21 Kč |
| 10 000 | 19,02417 Kč | 190 241,70 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |








