
SN74AVCH4T245DT | |
|---|---|
DigiKey Part Number | 296-SN74AVCH4T245DTTR-ND - Tape & Reel (TR) 296-SN74AVCH4T245DTCT-ND - Cut Tape (CT) 296-SN74AVCH4T245DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245DT |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 25 | 28,91000 Kč | 722,75 Kč |
| 100 | 25,81490 Kč | 2 581,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,45056 Kč | 11 725,28 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

