Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH1T45DCKT

DigiKey Part Number
296-32282-2-ND - Tape & Reel (TR)
296-32282-1-ND - Cut Tape (CT)
296-32282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH1T45DCKT
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH1T45DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
2516,62200 Kč415,55 Kč
10014,70070 Kč1 470,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,78224 Kč3 445,56 Kč
50013,22916 Kč6 614,58 Kč
75012,95184 Kč9 713,88 Kč
1 25012,64499 Kč15 806,24 Kč
1 75012,46549 Kč21 814,61 Kč
2 50012,29290 Kč30 732,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč