
SN74AVC4T245PWT | |
|---|---|
DigiKey Part Number | 296-29001-2-ND - Tape & Reel (TR) 296-29001-1-ND - Cut Tape (CT) 296-29001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PWT |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,18160 Kč | 579,54 Kč |
| 100 | 20,62210 Kč | 2 062,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,40132 Kč | 4 850,33 Kč |
| 500 | 18,66512 Kč | 9 332,56 Kč |
| 750 | 18,29625 Kč | 13 722,19 Kč |
| 1 250 | 17,88778 Kč | 22 359,72 Kč |
| 1 750 | 17,64900 Kč | 30 885,75 Kč |
| 2 500 | 17,41935 Kč | 43 548,38 Kč |
| 6 250 | 16,92486 Kč | 105 780,38 Kč |
| 12 500 | 16,62675 Kč | 207 834,38 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



