
SN74AVC4T245D | |
---|---|
DigiKey Part Number | 296-33825-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245D |
Description | IC TRANSLATION TXRX 3.6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 22,24600 Kč | 222,46 Kč |
40 | 19,30950 Kč | 772,38 Kč |
120 | 17,67075 Kč | 2 120,49 Kč |
280 | 16,71086 Kč | 4 679,04 Kč |
520 | 16,14004 Kč | 8 392,82 Kč |
1 000 | 15,63604 Kč | 15 636,04 Kč |
2 520 | 15,06439 Kč | 37 962,26 Kč |
5 000 | 14,72677 Kč | 73 633,85 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |