Image for SN74AVC16T245GKER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16T245GKER

DigiKey Part Number
2156-SN74AVC16T245GKER-ND
Manufacturer
Manufacturer Product Number
SN74AVC16T245GKER
Description
IC TRANSLATION TXRX 3.6V 96LFBGA
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:950
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14643,04589 Kč6 284,70 Kč
Unit Price without VAT:43,04589 Kč
Unit Price with VAT:52,08553 Kč