Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16827DGVR

DigiKey Part Number
296-9801-2-ND - Tape & Reel (TR)
296-9801-1-ND - Cut Tape (CT)
296-9801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC16827DGVR
Description
IC BUFF 1.2V/3.6V 56-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16827DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
56-TVSOP
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1069,90200 Kč699,02 Kč
2564,33800 Kč1 608,45 Kč
10058,21910 Kč5 821,91 Kč
25056,89704 Kč14 224,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,90409 Kč101 808,18 Kč
4 00049,92343 Kč199 693,72 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč

Other Suppliers on DigiKey

18 610In Stock
Ships from Rochester Electronics, LLC