SN74LVCH16540ADGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16245DGVR

DigiKey Part Number
296-9786-2-ND - Tape & Reel (TR)
296-9786-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AVC16245DGVR
Description
IC TXRX NON-INVERT 3.6V 48-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 903 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00057,47661 Kč114 953,22 Kč
Manufacturers Standard Package
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč

Other Suppliers on DigiKey

12 903In Stock
Ships from Rochester Electronics, LLC