
SN74AVC16245DGVR | |
|---|---|
DigiKey Part Number | 296-9786-2-ND - Tape & Reel (TR) 296-9786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AVC16245DGVR |
Description | IC TXRX 1.4V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 Kč | 90,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,65844 Kč | 141 316,88 Kč |
| Unit Price without VAT: | 90,10000 Kč |
|---|---|
| Unit Price with VAT: | 109,02100 Kč |

