
SN74AUP2G241DCUR | |
|---|---|
DigiKey Part Number | 296-25597-2-ND - Tape & Reel (TR) 296-25597-1-ND - Cut Tape (CT) 296-25597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G241DCUR |
Description | IC BUFF NON-INVERT 3.6V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G241DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,10100 Kč | 810,10 Kč |
| 250 | 7,54752 Kč | 1 886,88 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 7,10005 Kč | 7 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,59967 Kč | 19 799,01 Kč |
| 6 000 | 6,43354 Kč | 38 601,24 Kč |
| 9 000 | 6,35033 Kč | 57 152,97 Kč |
| 15 000 | 6,25812 Kč | 93 871,80 Kč |
| 21 000 | 6,20429 Kč | 130 290,09 Kč |
| 30 000 | 6,15245 Kč | 184 573,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

