SN74AUP2G241RSER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G125RSER

DigiKey Part Number
296-SN74AUP2G125RSERTR-ND - Tape & Reel (TR)
296-SN74AUP2G125RSERCT-ND - Cut Tape (CT)
296-SN74AUP2G125RSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G125RSER
Description
IC BUFFER NON-INVERT 3.6V 8-UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G125RSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,14600 Kč81,46 Kč
257,29160 Kč182,29 Kč
1006,34870 Kč634,87 Kč
2505,89988 Kč1 474,97 Kč
5005,62792 Kč2 813,96 Kč
1 0005,47511 Kč5 475,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,53665 Kč22 683,25 Kč
10 0004,42907 Kč44 290,70 Kč
15 0004,37521 Kč65 628,15 Kč
25 0004,31551 Kč107 887,75 Kč
35 0004,28063 Kč149 822,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč

Other Suppliers on DigiKey

206 645In Stock
Ships from Rochester Electronics, LLC